Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1391SEHLT-T
Newark Part No.28X3339
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1391SEHLT-T
Newark Part No.28X3339
Technical Datasheet
Hall Effect TypeLinear
Sensor Case / PackageDFN
Output Current-
Sensor Case StyleDFN
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max8V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Alternatives for A1391SEHLT-T
1 Product Found
Product Overview
The A1391SEHLT-T is a micro-power Linear Hall-Effect Sensor with tri-state output and user-selectable sleep mode. IC provides a voltage output that is directly proportional to an applied magnetic field. Before amplification, the sensitivity of typical hall effect IC is directly proportional to the current flowing through the hall effect transducer element inside the ICs. The high-impedance output feature allows the connection of multiple A139x hall effect devices to a single A-to-D converter input.
- High-impedance output during sleep mode
- 10mW Power consumption in the active mode
- Ratiometric output scales with the ratiometric supply reference voltage (VREF pin)
- Temperature-stable quiescent output voltage and sensitivity
- ESD protection greater than 3kV
- Solid-state reliability
- Preset sensitivity and offset at final test
Applications
Signal Processing
Technical Specifications
Hall Effect Type
Linear
Output Current
-
No. of Pins
6Pins
Supply Voltage Max
8V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Sensor Case / Package
DFN
Sensor Case Style
DFN
Supply Voltage Min
2.5V
Operating Temperature Min
-20°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate