Product Information
Product Overview
The A1325LUA-T is a Linear Hall Effect Sensor IC with analog output. New applications for linear output hall-effect devices, such as displacement, angular position, current measurement, require high accuracy in conjunction with small package size. The Allegro A1325 linear hall-effect sensor IC designed specifically to achieve both goals. These ratiometric hall effect sensor ICs provide a voltage output that is proportional to the applied magnetic field. They feature a quiescent voltage output of 50% of the supply voltage. The A1325 feature factory programmed sensitivities of 5.0, 3.125 and 2.5mV/G, respectively. Each BiCMOS monolithic circuit integrates a hall element, temperature-compensating circuitry to reduce the intrinsic sensitivity drift of the hall element, a small-signal high-gain amplifier, a clamped low-impedance output stage and a proprietary dynamic offset cancellation technique.
- Temperature-stable quiescent output voltage and sensitivity
- Output voltage proportional to magnetic flux density
- Low-noise output increases accuracy
- Precise recoverability after temperature cycling
- Ratiometric rail-to-rail output
- Immune to mechanical stress
- Solid-state reliability
Applications
Automotive, Industrial
Technical Specifications
Linear
SIP
SIP
5.5V
150°C
-
-
10mA
3Pins
4.5V
-40°C
-
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate