Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1221LLHLT-T
Newark Part No.
Re-Reel02AH1034
Cut Tape02AH1034
Your Part Number
Technical Datasheet
2,623 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.84 |
| 10+ | $0.79 |
| 25+ | $0.77 |
| 50+ | $0.75 |
| 100+ | $0.70 |
| 250+ | $0.67 |
| 500+ | $0.65 |
| 1000+ | $0.58 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1221LLHLT-T
Newark Part No.
Re-Reel02AH1034
Cut Tape02AH1034
Technical Datasheet
Switch TypeHall Effect Latch
Hall Effect TypeLatching
Operating Point Typ50G
Release Point Typ-50G
Hysteresis Typ-
Supply Voltage Min3V
Supply Voltage Max24V
Sensor Case StyleSOT-23W
Sensor Case / PackageSOT-23W
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Switch Type
Hall Effect Latch
Operating Point Typ
50G
Hysteresis Typ
-
Supply Voltage Max
24V
Sensor Case / Package
SOT-23W
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Hall Effect Type
Latching
Release Point Typ
-50G
Supply Voltage Min
3V
Sensor Case Style
SOT-23W
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability