Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1203EUA-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.73M8898
Your Part Number
4,642 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.270 |
| 100+ | $1.100 |
| 500+ | $0.999 |
| 1000+ | $0.966 |
| 2500+ | $0.932 |
| 5000+ | $0.899 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1203EUA-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.73M8898
Technical Datasheet
Switch TypeBipolar Hall Effect Switch
Hall Effect TypeBipolar
Operating Point Typ26G
Release Point Typ-26G
Hysteresis Typ-
Supply Voltage Min3.8V
Sensor Case StyleSIP
Supply Voltage Max24V
Sensor Case / PackageSIP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Type
Bipolar Hall Effect Switch
Operating Point Typ
26G
Hysteresis Typ
-
Sensor Case Style
SIP
Sensor Case / Package
SIP
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Hall Effect Type
Bipolar
Release Point Typ
-26G
Supply Voltage Min
3.8V
Supply Voltage Max
24V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
