Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoPVPRO-DFFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC9633
Product RangePVPro
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.620 |
| 5+ | $37.900 |
| 10+ | $36.300 |
| 25+ | $34.490 |
| 50+ | $32.230 |
| 100+ | $30.420 |
Price for:Each
Minimum: 1
Multiple: 1
$40.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPVPRO-DFFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC9633
Product RangePVPro
Technical Datasheet
Product RangePVPro
Current Rating3A
Voltage Rating VAC-
USB Standard-
No. of USB Ports2 Ports
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourBlack
Connector MountingPanel Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PVPro
Voltage Rating VAC
-
No. of USB Ports
2 Ports
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
3A
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
