Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoPV65R SFFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AC5506
Product RangePV65R
Your Part Number
1 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.610 |
| 5+ | $39.740 |
| 10+ | $38.040 |
| 25+ | $36.130 |
| 50+ | $33.740 |
| 100+ | $31.820 |
| 250+ | $28.960 |
| 5000+ | $28.380 |
Price for:Each
Minimum: 1
Multiple: 1
$42.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV65R SFFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AC5506
Product RangePV65R
Technical Datasheet
Product RangePV65R
Current Rating2.1A
Voltage Rating VAC-
USB Standard-
No. of USB Ports1 Port
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourGrey
Connector MountingDIN Rail Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PV65R
Voltage Rating VAC
-
No. of USB Ports
1 Port
No. of Outlets
-
Connector Mounting
DIN Rail Mount
Current Rating
2.1A
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PV65R SFF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
