Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoUSLPT2819DT4TRCopy
Newark Part No.78AC7715
Product RangeUSLPT Series
Your Part Number
10,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 5000+ | $0.430 | $0.136 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoUSLPT2819DT4TRCopy
Newark Part No.78AC7715
Product RangeUSLPT Series
Technical Datasheet
Switch TerminalsSMD
Product RangeUSLPT Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force200gf
Operating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)2.8mm x 1.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Alternatives for USLPT2819DT4TR
1 Product Found
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
200gf
Switch Dimensions (L x W)
2.8mm x 1.9mm
Illumination
Non Illuminated
Product Range
USLPT Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
200gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
