Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoTRD13D10WLLR2Copy
Manufacturer Standard Lead Time80 weeks
Newark Part No.90F1921
Product RangeTRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 250+ | $29.310 |
Price for:Each
Minimum: 250
Multiple: 25
$7,327.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoTRD13D10WLLR2Copy
Manufacturer Standard Lead Time80 weeks
Newark Part No.90F1921
Product RangeTRD Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeTRD Series
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Voltage AC Nom125V
Contact Current DC Max3A
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter12mm
Switch TerminalsSolder Lug
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
3A
Contact Voltage VAC
120V
Contact Current DC Max
3A
Panel Cutout Height
-
Panel Cutout Diameter
12mm
SVHC
To Be Advised
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
TRD Series
Contact Current AC Max
3A
Contact Voltage AC Nom
125V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
Solder Lug
Technical Docs (2)
Alternatives for TRD13D10WLLR2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
