Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoTPB11CGRA204
Newark Part No.16M3843
Product RangeTPB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.500 |
Price for:Each
Minimum: 1000
Multiple: 25
$6,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoTPB11CGRA204
Newark Part No.16M3843
Product RangeTPB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeTPB Series
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourRed
Contact Voltage VAC20V
Contact Voltage VDC20V
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
20V
Contact Configuration
SPST
Pushbutton Actuator Style
Round Raised
Contact Voltage VAC
20V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
To Be Advised
Product Range
TPB Series
Contact Voltage DC Nom
20V
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VDC
20V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for TPB11CGRA204
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
