Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTP11CGPC0
Newark Part No.13F3632
Product RangeTP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.310 |
| 2500+ | $4.100 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTP11CGPC0
Newark Part No.13F3632
Product RangeTP Series
Technical Datasheet
Product RangeTP Series
Contact Voltage AC Nom20V
Contact ConfigurationSPST-NO
Contact Voltage DC Nom20V
Switch OperationOff-(On)
Actuator / Cap ColourBlack
Switch TerminalsThrough Hole
SVHCLead
Technical Specifications
Product Range
TP Series
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Switch Terminals
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Actuator / Cap Colour
Black
SVHC
Lead
Technical Docs (3)
Alternatives for TP11CGPC0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate