Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSLS121PC04
Newark Part No.69K7047
Product RangeSLS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSLS121PC04
Newark Part No.69K7047
Product RangeSLS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeSLS Series
Contact Current Max250mA
Contact Voltage AC Max125V
Contact Voltage DC Max12V
OrientationVertical
SVHCLead
Product Overview
The SLS121PC04 is a single-pole double-throw (SPDT) 2-position Slide Switch with vertical mounting angle and top actuator. Copper alloy contacts and silver-plated terminals, black PBT actuator, PC termination type and solder tail PCB mount retention.
- 500MΩ Insulation resistance
- 500V Dielectric strength
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
250mA
Contact Voltage DC Max
12V
SVHC
Lead
Switch Operation
-
Product Range
SLS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate