Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPRASA1-16F-BB0BWCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.14J6535
Product RangePRA Series
Your Part Number
3,801 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.910 |
| 25+ | $1.840 |
| 50+ | $1.760 |
| 100+ | $1.690 |
| 250+ | $1.550 |
| 500+ | $1.510 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPRASA1-16F-BB0BWCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.14J6535
Product RangePRA Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRA Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max16A
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PRA series from TE connectivity are power rocker switches. These are full line single or double poles, panel mount, snap in rocker switches available in various switch operations.
- 13mm x 19.2mm panel cut out
- Easy snap-in mounting
- Single pole with lamp illuminated or non illuminated and double pole with non illuminated options
- 7A at 125VAC and 6A at 250VAC for double pole
- 16A, 1/3Hp at 125VAC for single pole
- Dust resistant
- Dual colour rocker option
- LED or neon window illuminated option
- Wide range of marking options and functions available
- Solder lugs or 0.187inch faston tab terminals
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
PRA Series
Contact Voltage VAC
125V
Contact Current DC Max
16A
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
