Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPMS9P1B10M2RE
Newark Part No.30Y9542
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.080 | $1.370 |
| 10+ | $3.900 | $1.370 |
| 25+ | $3.700 | $1.370 |
| 50+ | $3.360 | $1.370 |
| 100+ | $3.030 | $1.370 |
| 500+ | $2.760 | $1.370 |
| 1000+ | $2.630 | $1.370 |
| 2500+ | $2.500 | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPMS9P1B10M2RE
Newark Part No.30Y9542
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Panel Cutout Diameter
-
Contact Voltage AC Nom
20V
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
To Be Advised
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability