Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKS90B1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2362
Also Known As1437625-5
Your Part Number
4,766 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.000 |
| 10+ | $5.730 |
| 25+ | $5.410 |
| 50+ | $5.160 |
| 100+ | $5.060 |
| 250+ | $4.970 |
| 500+ | $4.530 |
| 1000+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKS90B1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2362
Also Known As1437625-5
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled Skirted with Indicator Arrow
Knob Diameter36.1mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PKS90B1/4 is a straight Knurl Knob with an arrow indicator, made of black phenolic. The 1437625-5 knob comes with a top spun aluminum inlay and suitable for suitable for Ø6.35mm shaft.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
36.1mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled Skirted with Indicator Arrow
Product Range
-
Technical Docs (3)
Alternatives for PKS90B1/4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
