Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKS1105B101/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ3488
Product RangeAlcoswitch PKES
Your Part Number
377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 5+ | $6.630 |
| 10+ | $6.260 |
| 25+ | $5.830 |
| 50+ | $5.540 |
| 100+ | $5.290 |
| 250+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKS1105B101/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ3488
Product RangeAlcoswitch PKES
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled Skirted with Numbers 0-9
Knob Diameter29.7mm
Product RangeAlcoswitch PKES
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
29.7mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled Skirted with Numbers 0-9
Product Range
Alcoswitch PKES
Technical Docs (2)
Alternatives for PKS1105B101/4
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
