Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKES120B1/4
Newark Part No.57F2349
Technical Datasheet
429 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.100 |
| 25+ | $2.980 |
| 50+ | $2.740 |
| 100+ | $2.630 |
| 500+ | $2.560 |
| 1000+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKES120B1/4
Newark Part No.57F2349
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleFluted with Indicator Line
Knob Diameter32.9mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The PKES120B1/4 is a Ø32.9mm Round Knob with indicator line, copper alloy shaft hole insert, phenolic construction, fluted with skirt (PKES60, PKES70, PKES90. PKES120, PKES140 and PKES150). Black color.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
32.9mm
SVHC
No SVHC (15-Jan-2019)
Shaft Diameter
6.35mm
Knob / Dial Style
Fluted with Indicator Line
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability