Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKES-140B-1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77B8487
Product RangeBlack
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $4.590 |
Price for:Each
Minimum: 2000
Multiple: 2000
$9,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKES-140B-1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77B8487
Product RangeBlack
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleFluted with Indicator Line
Knob Diameter38.1mm
Product RangeBlack
SVHCTo Be Advised
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
38.1mm
SVHC
To Be Advised
Shaft Diameter
6.35mm
Knob / Dial Style
Fluted with Indicator Line
Product Range
Black
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
