Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKD70B101/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2340
Also Known As3-1437624-2
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.730 |
| 25+ | $3.630 |
| 50+ | $3.530 |
| 100+ | $3.430 |
| 250+ | $3.260 |
| 500+ | $3.040 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKD70B101/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2340
Also Known As3-1437624-2
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled Skirted with Numbers 0-10
Knob Diameter25.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PKD70B101/4 is a black Straight Knurled Knob with on-skirt 0 to 10 numerals indicator. The PKD series 3-1437624-2 straight knurled knob is made of moulded phenolic resin with top spun aluminium inlay.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
25.9mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled Skirted with Numbers 0-10
Product Range
-
Alternatives for PKD70B101/4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
