Print Page
PBES16N50RE
Emergency Stop Switch, 16mm, SPST-NO, SPST-NC, Maintained, Quick Connect, Solder, 3 A, 125 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPBES16N50RECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.86AK3516
Product RangePBES16N Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.410 |
| 5+ | $42.010 |
| 10+ | $40.010 |
| 25+ | $37.740 |
| 50+ | $36.100 |
| 100+ | $35.380 |
| 250+ | $34.660 |
| 5000+ | $33.930 |
Price for:Each
Minimum: 1
Multiple: 1
$45.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPBES16N50RECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.86AK3516
Product RangePBES16N Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Switch TerminalsQuick Connect, Solder
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangePBES16N Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PBES16N50RE is a PBES16 series pushbutton emergency stop switch. It meets IEC 60947-5-1 and IEC 60947-5-5 standards. The PBES16 series comes equipped with a 20N actuation force for ruggedized applications. It helps avoiding accidental actuations and is IP65 rated to resist harsh environments.
- 16mm mounting hole, simple easy mounting
- UL and TUV agency approval, high actuation force
- 1NC + 1NO function, red actuator color
- Mechanical life is 100,000 operations, electrical life is 50,000 operations
- IP65 degree of protection, 1.1Nm mounting torque
- 100Mohm at (500VDC, 100mA, 1 minute insulation resistance)
- 300V rated insulation voltage, 5A conventional enclosed thermal current
- 50mohm initial contact resistance
- Operating temperature range from -25°C to +70°C
- Non-illuminated switch style
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
Product Range
PBES16N Series
Switch Operation
Maintained
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PBES16N50RE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
