Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPBES16L10R
Newark Part No.50AJ0259
Product RangePBES16L Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $35.840 | $10.160 |
| 5+ | $35.090 | $10.160 |
| 10+ | $33.850 | $10.160 |
| 25+ | $33.220 | $10.160 |
| 50+ | $32.590 | $10.160 |
| 100+ | $31.960 | $10.160 |
| 250+ | $31.360 | $10.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPBES16L10R
Newark Part No.50AJ0259
Product RangePBES16L Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch Operation-
Switch TerminalsQuick Connect, Solder
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound Flat
IP RatingIP65
Product RangePBES16L Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
PBES16 series pushbutton emergency stop switch is an illuminated switch. It has a 20N actuation force for ruggedized applications and to avoid accidental actuations and is IP65 rated to withstand harsh environment.
- Meets IEC 60947-5-1 and IEC 60947-5-5 standards
- 16mm mounting hole
- Simple easy mounting
- Gold plating
- UL and TUV agency approved
- High actuation force
- Mechanical life of <gt/>100,000 operations, electrical life of <gt/>50,000 operations
- No lamp
- Red colour actuator
- Panel thickness of 0.5mm to 5mm, mounting torque of 1.1N-m
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round Flat
Product Range
PBES16L Series
Switch Operation
-
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
