Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPB6B2FM5M1CAL03S500
Newark Part No.61AC9263
Product RangePB6 Series
Your Part Number
67 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.640 | $1.820 |
| 10+ | $9.280 | $1.820 |
| 25+ | $8.870 | $1.820 |
| 50+ | $8.100 | $1.820 |
| 100+ | $7.370 | $1.820 |
| 250+ | $6.690 | $1.820 |
| 500+ | $6.370 | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPB6B2FM5M1CAL03S500
Newark Part No.61AC9263
Product RangePB6 Series
Technical Datasheet
Panel Cutout Diameter13.6mm
Product RangePB6 Series
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlat
Contact Current AC Max400mA
Contact Current Max400mA
Actuator / Cap ColourYellow
Contact Voltage AC Nom32V
Contact Voltage VAC32V
Contact Current DC Max200mA
Contact Voltage VDC50V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorRed
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Panel Cutout Diameter
13.6mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flat
Contact Current Max
400mA
Contact Voltage AC Nom
32V
Contact Current DC Max
200mA
IP Rating
IP68
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Product Range
PB6 Series
Switch Operation
Off-(On)
Contact Current AC Max
400mA
Actuator / Cap Colour
Yellow
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
