Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPB6B2FM2M1CAL03S500
Newark Part No.61AC9221
Product RangePB6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.500 |
| 250+ | $7.820 |
| 500+ | $7.500 |
Price for:Each
Minimum: 100
Multiple: 50
$850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPB6B2FM2M1CAL03S500
Newark Part No.61AC9221
Product RangePB6 Series
Technical Datasheet
Product RangePB6 Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter13.6mm
Switch OperationOff-(On)
Pushbutton Actuator StyleFlat
Actuator / Cap ColourBlack
Contact Current Max400mA
Contact Current AC Max400mA
Contact Voltage AC Nom32V
Contact Voltage VAC32V
Contact Current DC Max200mA
Contact Voltage VDC50V
IP RatingIP68
Switch MountingPanel Mount
Illumination ColorRed
Switch TerminalsWire Leaded
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Product Range
PB6 Series
Panel Cutout Diameter
13.6mm
Pushbutton Actuator Style
Flat
Contact Current Max
400mA
Contact Voltage AC Nom
32V
Contact Current DC Max
200mA
IP Rating
IP68
Illumination Color
Red
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Current AC Max
400mA
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Switch Terminals
Wire Leaded
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
