Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMTE206NCopy
Newark Part No.61F873
Product RangeMT Green Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.510 |
| 250+ | $18.700 |
| 500+ | $18.000 |
Price for:Each
Minimum: 100
Multiple: 100
$1,951.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMTE206NCopy
Newark Part No.61F873
Product RangeMT Green Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeMT Green Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom-
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
SVHCLead
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
MT Green Series
Contact Current Max
6A
Switch Terminals
Solder Lug
SVHC
Lead
Technical Docs (3)
Alternatives for MTE206N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
