Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMSS430004
Newark Part No.74M8009
Product RangeMSS Series
Your Part Number
Technical Datasheet
473 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMSS430004
Newark Part No.74M8009
Product RangeMSS Series
Technical Datasheet
Contact Configuration4P3T
Switch OperationOn-On-On
Switch MountingThrough Hole
Product RangeMSS Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4P3T
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
On-On-On
Product Range
MSS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability