Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMSPS103C
Newark Part No.61F1215
Product RangeMSPS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMSPS103C
Newark Part No.61F1215
Product RangeMSPS Series
Technical Datasheet
Product RangeMSPS Series
Panel Cutout Diameter6.4mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom125V
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Contact Current Max500mA
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC125V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The MSPS103C is a single-pole single-throw (SPST) normally opened Pushbutton Switch with solder switch terminals. The MSPS series pushbutton switch has momentary operating function. It comes with silver-plated copper alloy contacts, thermoplastic (LCP) actuator and case.
Applications
Industrial
Technical Specifications
Product Range
MSPS Series
Contact Configuration
SPST-NO
Switch Operation
On-(On)
Contact Current Max
500mA
Contact Current AC Max
500mA
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.4mm
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate