Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSP103B04Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.16M2449
Product RangeMSP3 Series
Also Known As1825516-1
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 5+ | $7.160 |
| 10+ | $6.640 |
| 25+ | $5.860 |
| 50+ | $5.500 |
| 100+ | $5.260 |
| 250+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSP103B04Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.16M2449
Product RangeMSP3 Series
Also Known As1825516-1
Technical Datasheet
Product RangeMSP3 Series
Panel Cutout Diameter6.4mm
Contact ConfigurationSPST-NC
Contact Voltage AC Nom125V
Switch OperationOn-(On)
Contact Voltage DC Nom5V
Contact Current Max3A
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MSP103B04
1 Product Found
Technical Specifications
Product Range
MSP3 Series
Contact Configuration
SPST-NC
Switch Operation
On-(On)
Contact Current Max
3A
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Diameter
6.4mm
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
5V
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
