| Quantity | Price |
|---|---|
| 100+ | $22.790 |
| 250+ | $21.970 |
Product Information
Product Overview
The MPG series green Pushbutton Switch with break-before-make contact timing. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes over-moulded terminals which eliminate any voids which is possible with epoxy sealed terminals.
- Contact configuration SPDT, DPDT, 3PDT, 4PDT
- Wire lug, PC terminals, right angle and vertical right angle offered
- Very robust actuator
- Entire series with over-moulded terminals
- Actuator guards, decorative hardware and silicone boot seals available
Applications
Defence, Military & Aerospace, Commercial, Medical, Industrial, Sensing & Instrumentation
Technical Specifications
Standard
11.9mm
On-(On)
6A
Black
125V
28V
Panel Mount
Non Illuminated
No SVHC (10-Jun-2022)
MP Green Series
DPDT
28V
Round
6A
4A
-
PC Pin
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate