
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | MPG-206RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 61F994 |
| Product Range | MP Green Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.040 |
| 5+ | $28.150 |
| 10+ | $27.260 |
| 25+ | $25.970 |
| 50+ | $24.670 |
| 100+ | $22.040 |
| 250+ | $21.460 |
| 5000+ | $19.980 |
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | MPG-206RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 61F994 |
| Product Range | MP Green Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | MP Green Series |
| Panel Cutout Diameter | 11.9mm |
| Contact Voltage AC Nom | 125V |
| Contact Configuration | DPDT |
| Switch Operation | On-(On) |
| Contact Voltage DC Nom | 28V |
| Contact Current Max | 6A |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 6A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 4A |
| Contact Voltage VDC | 28V |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | To Be Advised |
Product Overview
The MPG-206R is a 2-pole panel mount Pushbutton Switch with 15/32-32 large actuator and wire lug termination. The green series pushbutton switch features DPST contact configuration. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes over-molded terminals which eliminate any voids which is possible with epoxy sealed terminals.
- Break-before-make contact timing
- 30000 Cycles electrical life
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500Vrms Dielectric strength
- 4 to 20N (400 to 2000gf) Actuation force
- 3.44mm Actuator travel
- IP65 Protection rating
Applications
Industrial, Medical, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 11.9mm |
| Contact Configuration | DPDT |
| Contact Voltage DC Nom | 28V |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 6A |
| Contact Current DC Max | 4A |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Product Range | MP Green Series |
|---|---|
| Contact Voltage AC Nom | 125V |
| Switch Operation | On-(On) |
| Contact Current Max | 6A |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for MPG-206R
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
