Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMPA-306F
Newark Part No.77B7993
Product RangeMP Green Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $27.500 |
| 250+ | $26.520 |
Price for:Each
Minimum: 100
Multiple: 100
$2,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMPA-306F
Newark Part No.77B7993
Product RangeMP Green Series
Technical Datasheet
Product RangeMP Green Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.4mm
Contact Configuration3PDT
Contact Voltage DC Nom28V
Switch OperationOn-(On)
Contact Current Max6A
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
MP Green Series
Panel Cutout Diameter
6.4mm
Contact Voltage DC Nom
28V
Contact Current Max
6A
Contact Current AC Max
6A
Contact Current DC Max
4A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Pushbutton Switch Type
Standard
Contact Configuration
3PDT
Switch Operation
On-(On)
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate