Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.350 |
Product Information
Product Overview
The MPA series green Pushbutton Switch with break-before-make contact timing. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes over-moulded terminals which eliminate any voids which is possible with epoxy sealed terminals.
- Contact configuration SPDT, DPDT, 3PDT, 4PDT
- Wire lug, PC terminals, right angle and vertical right angle offered
- Customer selected actuator cap size and colour
- Entire series with over-moulded terminals
- Actuator guards, decorative hardware and silicone boot seals available
Applications
Defence, Military & Aerospace, Commercial, Medical, Industrial, Sensing & Instrumentation
Technical Specifications
Standard
6.4mm
On-On
6A
-
125V
28V
Panel Mount
Non Illuminated
To Be Advised
MP Green Series
DPDT
28V
Plunger for Cap
6A
4A
-
Solder Lug
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate