Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMHS233RA04
Newark Part No.23R8481
Product RangeMHS Series
Also Known As1825290-3
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $5.090 |
| 25+ | $4.570 |
| 50+ | $4.450 |
| 100+ | $4.330 |
| 500+ | $4.090 |
| 1000+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMHS233RA04
Newark Part No.23R8481
Product RangeMHS Series
Also Known As1825290-3
Technical Datasheet
Contact ConfigurationDP3T
Switch OperationOn-On-On
Switch Mounting-
Product RangeMHS Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
-
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
On-On-On
Product Range
MHS Series
Contact Voltage AC Max
125V
Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability