Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMHS133G04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23R8477
Product RangeMHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5040+ | $0.806 |
Price for:Each
Minimum: 5040
Multiple: 5040
$4,062.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMHS133G04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23R8477
Product RangeMHS Series
Technical Datasheet
Contact ConfigurationSP3T
Switch OperationOn-On-On
Switch MountingThrough Hole
Product RangeMHS Series
Contact Current Max20mA
Contact Voltage DC Max20V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Through Hole
Contact Current Max
20mA
Orientation
Vertical
Switch Operation
On-On-On
Product Range
MHS Series
Contact Voltage DC Max
20V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MHS133G04
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
