Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMCSLPT4848C5DTRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AC7690
Product RangeMCSLPT Series
Your Part Number
2,446 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 10+ | $0.340 |
| 25+ | $0.318 |
| 50+ | $0.302 |
| 100+ | $0.285 |
| 250+ | $0.264 |
| 500+ | $0.249 |
| 1000+ | $0.235 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMCSLPT4848C5DTRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AC7690
Product RangeMCSLPT Series
Technical Datasheet
Product RangeMCSLPT Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force360gf
Contact Voltage DC Nom12V
Operating Force360gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.8mm x 4.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCSLPT4848C5DTR
1 Product Found
Technical Specifications
Product Range
MCSLPT Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
360gf
Operating Force
360gf
Switch Dimensions (L x W)
4.8mm x 4.8mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
