Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMCSLPT4644B3PHTRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AC7677
Product RangeMCSLPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.379 |
| 2500+ | $0.371 |
| 5000+ | $0.363 |
Price for:Each
Minimum: 1500
Multiple: 1500
$568.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMCSLPT4644B3PHTRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AC7677
Product RangeMCSLPT Series
Technical Datasheet
Switch TerminalsSMD
Product RangeMCSLPT Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force200gf
Contact Voltage DC Nom12V
Operating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.6mm x 4.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
200gf
Operating Force
200gf
Switch Dimensions (L x W)
4.6mm x 4.4mm
Illumination
Non Illuminated
Product Range
MCSLPT Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for MCSLPT4644B3PHTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
