Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKD500B1/8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2423
Also Known As7-1437621-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $6.050 |
Price for:Each
Minimum: 2000
Multiple: 2000
$12,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKD500B1/8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2423
Also Known As7-1437621-3
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.2mm
Knob MaterialAluminium
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter12.7mm
Product Range-
SVHCLead
Product Overview
The KD500B1/8 is a black Diamond Knurled Knob with side indicator line. The K series 7-1437621-3 diamond knurl is made of 5056 aluminium alloy.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
12.7mm
SVHC
Lead
Shaft Diameter
3.2mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
-
Alternatives for KD500B1/8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
