Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | JJMH0UG200NONMRTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 64AC9460 |
| Product Range | JJM Series |
| Your Part Number | |
| Technical Datasheet |
1,831 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.935 |
| 25+ | $0.876 |
| 50+ | $0.830 |
| 100+ | $0.750 |
| 250+ | $0.687 |
| 500+ | $0.598 |
| 1000+ | $0.537 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | JJMH0UG200NONMRTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 64AC9460 |
| Product Range | JJM Series |
| Technical Datasheet | |
| Product Range | JJM Series |
| Contact Configuration | SPST-NO |
| Switch Terminals | SMD |
| Contact Current Max | 100mA |
| Contact Voltage DC Nom | 12V |
| External Height | 2mm |
| External Width | 4mm |
| External Depth | 5.7mm |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | JJM Series |
|---|---|
| Switch Terminals | SMD |
| Contact Voltage DC Nom | 12V |
| External Width | 4mm |
| SVHC | To Be Advised |
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current Max | 100mA |
| External Height | 2mm |
| External Depth | 5.7mm |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
