Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | JJLV0UT840NOPPRTBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 64AC9458 |
| Product Range | JJL Series |
| Your Part Number | |
| Technical Datasheet |
641 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.893 |
| 10+ | $0.760 |
| 25+ | $0.735 |
| 50+ | $0.705 |
| 100+ | $0.647 |
| 250+ | $0.612 |
| 500+ | $0.577 |
| 1000+ | $0.546 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | JJLV0UT840NOPPRTBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 64AC9458 |
| Product Range | JJL Series |
| Technical Datasheet | |
| Product Range | JJL Series |
| Contact Configuration | SPST-NO |
| Switch Terminals | Through Hole |
| Contact Current Max | 5mA |
| Contact Voltage DC Nom | 5V |
| External Height | 6mm |
| External Width | 3.9mm |
| External Depth | 6.5mm |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for JJLV0UT840NOPPRTB
1 Product Found
Technical Specifications
| Product Range | JJL Series |
|---|---|
| Switch Terminals | Through Hole |
| Contact Voltage DC Nom | 5V |
| External Width | 3.9mm |
| SVHC | No SVHC (14-Jun-2023) |
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current Max | 5mA |
| External Height | 6mm |
| External Depth | 6.5mm |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
