Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJJHLGG200NOPMRTR
Newark Part No.69AC5992
Product RangeJJJ Series
Your Part Number
719 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.804 |
| 25+ | $0.766 |
| 50+ | $0.747 |
| 100+ | $0.689 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJJHLGG200NOPMRTR
Newark Part No.69AC5992
Product RangeJJJ Series
Technical Datasheet
Product RangeJJJ Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max50mA
Contact Voltage DC Nom20V
External Height2mm
External Width4.85mm
External Depth6mm
SVHCTo Be Advised
Technical Specifications
Product Range
JJJ Series
Switch Terminals
SMD
Contact Voltage DC Nom
20V
External Width
4.85mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
50mA
External Height
2mm
External Depth
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
