Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoISE222LN2
Newark Part No.20AM9983
Product RangeISE Series
Also Known As2492674-2
Your Part Number
210 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $6.620 |
| 25+ | $6.390 |
| 50+ | $5.910 |
| 100+ | $5.770 |
| 250+ | $5.730 |
| 500+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoISE222LN2
Newark Part No.20AM9983
Product RangeISE Series
Also Known As2492674-2
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current Max6A
Contact Current AC Max6A
Contact Voltage AC Max230V
Switch Terminals-
Product RangeISE Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Current AC Max
6A
Switch Terminals
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current Max
6A
Contact Voltage AC Max
230V
Product Range
ISE Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
