Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoIKE222KY1
Newark Part No.20AM9954
Product RangeIKE Series
Also Known As2492709-1
Your Part Number
197 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 10+ | $7.980 |
| 25+ | $7.890 |
| 50+ | $7.840 |
| 100+ | $7.790 |
| 250+ | $7.750 |
| 500+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoIKE222KY1
Newark Part No.20AM9954
Product RangeIKE Series
Also Known As2492709-1
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST-1NC / 1NO
Product RangeIKE Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max6A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
IKE Series
Switch Terminals
-
Contact Voltage AC Nom
230V
Angle of Throw
45°
Contact Configuration
SPST-1NC / 1NO
No. of Switch Positions
2 Position
Contact Current Max
6A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
