Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoIKE222KN1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM9953
Product RangeIKE Series
Also Known As2492709-2
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.740 |
| 5+ | $12.050 |
| 10+ | $11.240 |
| 25+ | $10.470 |
| 50+ | $9.630 |
| 100+ | $9.070 |
| 250+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$12.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoIKE222KN1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM9953
Product RangeIKE Series
Also Known As2492709-2
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationSPST-1NC / 1NO
Product RangeIKE Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max6A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Maintained
Product Range
IKE Series
Switch Terminals
-
Contact Voltage AC Nom
230V
Angle of Throw
45°
Contact Configuration
SPST-1NC / 1NO
No. of Switch Positions
2 Position
Contact Current Max
6A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for IKE222KN1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
