Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSN-23A-30
Newark Part No.31M5036
Product RangeFlexstrip/FSN Series
Your Part Number
Technical Datasheet
1,906 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 10+ | $10.190 |
| 25+ | $9.860 |
| 50+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSN-23A-30
Newark Part No.31M5036
Product RangeFlexstrip/FSN Series
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions30Positions
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Cable Length - Imperial
3"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
30Positions
Cable Length - Metric
76.2mm
Product Range
Flexstrip/FSN Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate