Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMIJ62BG04
Newark Part No.84Y3494
Product RangeFSMIJ Series
Your Part Number
Technical Datasheet
205 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.700 |
| 25+ | $1.630 |
| 50+ | $1.520 |
| 100+ | $1.400 |
| 500+ | $1.290 |
| 1000+ | $1.250 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMIJ62BG04
Newark Part No.84Y3494
Product RangeFSMIJ Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeFSMIJ Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StylePlunger for Cap
Actuating Force160gf
Contact Voltage DC Nom12V
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Illuminated
Product Range
FSMIJ Series
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability