
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.416 | $0.42 |
| Total Price | $0.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 10+ | $0.364 |
| 25+ | $0.343 |
| 50+ | $0.327 |
| 100+ | $0.311 |
| 250+ | $0.290 |
| 500+ | $0.268 |
| 1000+ | $0.248 |
Product Information
Product Overview
FSM6JS6BSMTR is a FSM series sealed tactile switch. This comprehensive line of high-quality electromechanical components is designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. It is engineered for durability and precision. This switch features an IP67-sealed construction, protecting against dust, water, and other contaminants, ideal for demanding operating conditions. Applications include consumer electronics: remote controls, handheld devices, earbuds, wearables, industrial equipment: operator panels, automation systems, test stations, automotive: interior switches, infotainment interfaces, control knobs, medical devices: diagnostic tools, patient monitors, portable electronics, home appliances: touch panels, control boards, smart home interfaces, telecom and networking: server equipment, switches, routers, instrumentation: portable meters, control keypads, panel interfaces.
- SPST contact configuration
- 50mA at 24V DC maximum contact rating
- Maximum 100mohm contact resistance
- Minimum 100Mohm insulation resistance
- Operating temperature: -40 to +105°C
- Silver (Ag) terminal plating
- Switch dimensions : 6 x 6 x 9.5mm
- Actuating force : 320gf
- Surface mounting style
Technical Specifications
FSM Series
Surface Mount
320gf
6mm x 6mm
Non Illuminated
Top Actuated
Round Button
50mA at 24VDC
IP67
To Be Advised
Technical Docs (1)
Alternatives for FSM6JS6BSMTR
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
