Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM104
Newark Part No.14H0908
Product RangeFSM10 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.593 | $0.104 |
| 10+ | $0.553 | $0.104 |
| 25+ | $0.512 | $0.104 |
| 100+ | $0.442 | $0.104 |
| 500+ | $0.387 | $0.104 |
| 1000+ | $0.336 | $0.104 |
| 2500+ | $0.317 | $0.104 |
| 5000+ | $0.299 | $0.104 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM104
Newark Part No.14H0908
Product RangeFSM10 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeFSM10 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom24V
Actuating Force160gf
Operating Force5.648ozf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
5.648ozf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Product Range
FSM10 Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
160gf
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
