Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM101
Newark Part No.68X2760
Product RangeFSM10 Series
Your Part Number
1,199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.418 |
| 25+ | $0.393 |
| 100+ | $0.356 |
| 500+ | $0.281 |
| 1000+ | $0.278 |
| 2500+ | $0.274 |
| 5000+ | $0.265 |
Price for:Each
Minimum: 10
Multiple: 10
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM101
Newark Part No.68X2760
Product RangeFSM10 Series
Technical Datasheet
Product RangeFSM10 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force160gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force160gf
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSM10 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
160gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
-
RoHS Phthalates Compliant
To Be Advised
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
160gf
IP Rating
-
Illumination
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for FSM101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
