Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoCBE1NCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM9951
Product RangeCBE Series
Also Known As2492669-2
Your Part Number
583 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.570 |
| 25+ | $3.400 |
| 50+ | $3.260 |
| 100+ | $3.110 |
| 250+ | $2.940 |
| 500+ | $2.760 |
| 1000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoCBE1NCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM9951
Product RangeCBE Series
Also Known As2492669-2
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max230V
For Use WithAlcoswitch IPE Series Push Button Switches
Contact Voltage DC Max-
Product RangeCBE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Alcoswitch IPE Series Push Button Switches
Product Range
CBE Series
No. of Poles
1 Pole
Contact Voltage AC Max
230V
Contact Voltage DC Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CBE1NC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
