Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVP19MAIOC000T5A04
Newark Part No.85AC1367
Product RangeAVP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $44.330 |
Price for:Each
Minimum: 100
Multiple: 20
$4,433.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVP19MAIOC000T5A04
Newark Part No.85AC1367
Product RangeAVP Series
Technical Datasheet
Product RangeAVP Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Concave
Actuator / Cap ColourNatural
Contact Current Max1A
Contact Current AC Max1A
Contact Voltage AC Max24V
Contact Voltage VAC24V
Contact Current DC Max1A
Contact Voltage VDC24V
Contact Voltage DC Max24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
AVP19MAIOC000T5A04 is an AVP series IP68 rated anti-vandal piezo switch. This switch is characterized by 19.68inch long leads for more convenient installation. Application includes industrial control products, communication equipment, medical equipment.
- 19mm bushing size, momentary (MOM pulse 200mS minimum.) actuation type
- 5 to 24VDC voltage rating range, 1A rating current, 1ohm max contact resistance
- 50 million cycles operating life, silicone, epoxy sealing
- 19.68inch lead length
- High strength, corrosion resistance, easy heat dissipation, momentary actuation
- Aluminum bushing type, concave button type, no LED light type
- No LED circuit, 500mm+2.54 1x6 connector wireless lead
- Operating temperature range from -20 to +65°C
Technical Specifications
Product Range
AVP Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Concave
Contact Current Max
1A
Contact Voltage AC Max
24V
Contact Current DC Max
1A
Contact Voltage DC Max
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (10-Jun-2022)
Panel Cutout Diameter
19mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current AC Max
1A
Contact Voltage VAC
24V
Contact Voltage VDC
24V
IP Rating
IP68
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
