Print Page
AVC16LS16FE1DT5B04
Vandal Resistant Switch, AVC Series, 16 mm, SPST-NO, On-Off, Round Flush Flat, Natural
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVC16LS16FE1DT5B04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AC1315
Product RangeAVC Series
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.580 |
| 5+ | $49.610 |
| 10+ | $46.630 |
| 25+ | $44.550 |
| 50+ | $42.950 |
| 100+ | $40.830 |
| 250+ | $40.670 |
Price for:Each
Minimum: 1
Multiple: 1
$52.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVC16LS16FE1DT5B04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AC1315
Product RangeAVC Series
Technical Datasheet
Product RangeAVC Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch OperationOn-Off
Pushbutton Actuator StyleRound Flush Flat
Actuator / Cap ColourNatural
Contact Current Max1A
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1A
Operating Force0N
Contact Voltage VDC24V
Contact Voltage DC Max24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded with Connector
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCLead (04-Feb-2026)
Alternatives for AVC16LS16FE1DT5B04
1 Product Found
Product Overview
AVC16LS16FE1DT5B04 is an Alcoswitch AVC16, single pole-single throw configuration, anti-vandal push button switch.
- IP68 rating
- M16 x 1 screw & hole thread size
- Panel push button switch mounting type
- Vertical mounting angle and screw-on attachment method
- Silver color steel actuator material and stainless steel case material
- Flush actuator profile
- Threaded bushing style
- Epoxy seal type and silver color cap
- 1A push button switch contact current rating
- Long leads termination type
Technical Specifications
Product Range
AVC Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush Flat
Contact Current Max
1A
Contact Voltage VAC
-
Operating Force
0N
Contact Voltage DC Max
24V
Switch Mounting
Panel Mount
Illumination Color
Red, Green, Blue
SVHC
Lead (04-Feb-2026)
Panel Cutout Diameter
16mm
Switch Operation
On-Off
Actuator / Cap Colour
Natural
Contact Current AC Max
-
Contact Current DC Max
1A
Contact Voltage VDC
24V
IP Rating
IP68
Switch Terminals
Wire Leaded with Connector
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
