Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | AV2211E524Q04Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 84Y5598 |
| Product Range | AV22 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.880 |
| 5+ | $15.040 |
| 10+ | $14.060 |
| 25+ | $13.120 |
| 50+ | $12.100 |
| 100+ | $11.860 |
| 250+ | $11.620 |
Price for:Each
Minimum: 1
Multiple: 1
$15.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | AV2211E524Q04Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 84Y5598 |
| Product Range | AV22 Series |
| Technical Datasheet | |
| Product Range | AV22 Series |
| Panel Cutout Diameter | 22mm |
| Contact Configuration | SPST |
| Switch Operation | Off-On |
| Pushbutton Actuator Style | Flush |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Yellow |
| Panel Cutout (H x W) | - |
| SVHC | Lead (27-Jun-2018) |
Alternatives for AV2211E524Q04
1 Product Found
Technical Specifications
| Product Range | AV22 Series |
|---|---|
| Contact Configuration | SPST |
| Pushbutton Actuator Style | Flush |
| Contact Current AC Max | 3A |
| Contact Current DC Max | - |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Illumination Color | Yellow |
| SVHC | Lead (27-Jun-2018) |
| Panel Cutout Diameter | 22mm |
|---|---|
| Switch Operation | Off-On |
| Actuator / Cap Colour | Natural |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| IP Rating | IP67 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
